Vishay U431 technical specifications.
| Package/Case | TO-78 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 10mA |
| Drain to Source Resistance | 2kR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay U431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.