Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-78 |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |