
The U431-E3 is a P-channel MOSFET from Vishay with a package type of CYLINDRICAL, O-MBCY-W7. It has a continuous drain current of 60mA and a current rating of 10mA. The device can handle a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 150°C. The U431-E3 is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-78 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 10mA |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
