The U441 is a 2 N-Channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and an input capacitance of 3pF. The device is packaged in a TO-71 package and is available in quantities of 200. It is not radiation hardened and is not RoHS compliant.
Vishay U441 technical specifications.
| Package/Case | TO-71 |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 3pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.