The U673D159F010HT1C is a 15000uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of -10% to 50%. It features a standard ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.6mm. It has a minimum operating temperature of -55 degrees Celsius and a lifetime of 2000 hours.
Vishay U673D159F010HT1C technical specifications.
| Capacitance | 15000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0173Ohm |
| Ripple Current | 9850mA |
| Lifetime | 2000h |
| Size | 22.7 X 92.7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.6mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D159F010HT1C to view detailed technical specifications.
No datasheet is available for this part.