Cap Aluminum 2200uF 50V -10% to 50% (22.7 X 67.3mm) Radial 7.6mm 0.039 Ohm 7350mA 2000 hr
Vishay U673D228F050HP1C technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 50VDC |
| ESR | 0.039Ohm |
| Ripple Current | 7350mA |
| Lifetime | 2000h |
| Size | 22.7 X 67.3mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.6mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D228F050HP1C to view detailed technical specifications.
No datasheet is available for this part.