This 63VDC aluminum electrolytic capacitor features a capacitance of 3900uF with a tolerance of -10% to 50%. It has a DC rated voltage of 63V and an ESR of 0.027. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 10.2mm. It operates over a temperature range of -55°C to 105°C.
Vishay U673D398F063JS1C technical specifications.
| Capacitance | 3900uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 63VDC |
| ESR | 0.027Ohm |
| Ripple Current | 9850mA |
| Lifetime | 2000h |
| Size | 25.9 X 80mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay U673D398F063JS1C to view detailed technical specifications.
No datasheet is available for this part.