This 10VDC aluminum electrolytic capacitor has a capacitance of 5600uF with a tolerance of -10% to 50%. It has a DC rated voltage of 10V and an equivalent series resistance (ESR) of 0.041. The capacitor is designed for a lifetime of 2000 hours and is available in a through hole radial package with a terminal pitch of 6.4mm. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| ESR | 0.041Ohm |
| Ripple Current | 4790mA |
| Lifetime | 2000h |
| Size | 19.6 X 54.6mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |