
Vishay UF2003 technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Forward Current | 2A |
| Length | 7.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay UF2003 to view detailed technical specifications.
No datasheet is available for this part.