The UF4001-M3/54 is a small signal diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum reverse voltage of 50V and a peak non-repetitive surge current of 30A. The diode has a reverse recovery time of 50ns and is RoHS compliant. It is available in a through hole package type.
Vishay UF4001-M3/54 technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF4001-M3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.