
The UF4004-E3/53 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 10uA. The diode is packaged in a DO-204AL case and is available in quantities of 3000 per reel. It is suitable for use in a variety of applications, including power supplies and rectifier circuits.
Vishay UF4004-E3/53 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF4004-E3/53 to view detailed technical specifications.
No datasheet is available for this part.
