
The UF4005-E3/73 is a small signal diode with a maximum reverse voltage of 600V and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-204AL case with a through hole mount. The diode has a reverse recovery time of 75ns and is RoHS compliant.
Vishay UF4005-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF4005-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
