The UF4006-M3/73 is a small signal diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 10uA. The diode is available in a through hole package and is RoHS compliant. It can handle a peak non-repetitive surge current of 30A and has a reverse recovery time of 75ns.
Vishay UF4006-M3/73 technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF4006-M3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.