
High-speed general-purpose rectifier diode with a 1A forward current rating and 1kV maximum repetitive reverse voltage. Features a 75ns reverse recovery time, 30A peak non-repetitive surge current capability, and operates across a -50°C to 150°C temperature range. This through-hole mount component has dimensions of 5.1mm length, 2.6mm height, and 2.6mm width.
Vishay UF4007 technical specifications.
| Current | 1A |
| Forward Current | 1A |
| Height | 2.6mm |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | No |
| Voltage | 1kV |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay UF4007 to view detailed technical specifications.
No datasheet is available for this part.
