
The UF4007-E3/4 is a general purpose rectifier diode from Vishay, featuring a DO-204AL package and a maximum operating temperature of 150°C. It has a current rating of 1A and a maximum reverse current of 10uA. The diode can withstand a maximum surge current of 30A and a reverse voltage of 1kV. It is available in tape and reel packaging with a quantity of 5500 units per reel.
Vishay UF4007-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF4007-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
