
High-speed silicon signal diode with 1A average rectified current and 1kV repetitive reverse voltage. Features a 75ns reverse recovery time and 30A peak non-repetitive surge current. Packaged in a DO-204AL (DO-41) plastic through-hole case, this RoHS compliant component operates from -55°C to 150°C with a capacitance of 17pF.
Vishay UF4007-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 17pF |
| Package/Case | DO-204AL |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF4007-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
