
High-performance rectifier diode with a 3A average rectified current and 1kV maximum repetitive reverse voltage. Features a 75ns reverse recovery time and 150A peak non-repetitive surge current. This through-hole, axial component is housed in a DO-201AD plastic package and operates across a wide temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay UF5408-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 36pF |
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 150A |
| Mount | Through Hole, Axial |
| Output Current | 3A |
| Outside Diameter | 5.3mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay UF5408-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
