The UG18BCT-E3/45 is a 100V general purpose rectifier from Vishay, with a maximum operating temperature range of -65°C to 150°C. It has a maximum forward current of 18A and a maximum reverse voltage of 100V. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 30ns.
Vishay UG18BCT-E3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220AB |
| Forward Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.