
The UG18DCT-E3/45 is a 200V 18A TO-220AB through hole rectifier diode from Vishay. It operates over a temperature range of -65°C to 150°C and has a reverse recovery time of 30ns. The diode is lead free and RoHS compliant, packaged in a rail/tube format with 1000 units per package.
Sign in to ask questions about the Vishay UG18DCT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay UG18DCT-E3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220AB |
| Forward Current | 18A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay UG18DCT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
