
The UH20FCT-E3/4W is a 300V 20A general purpose rectifier from Vishay, packaged in a TO-220-3 case and designed for through hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The device has a reverse recovery time of 35ns and a maximum reverse current of 5uA.
Vishay UH20FCT-E3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.