TRANSISTOR 500 mA, 50 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
Vishay ULN2003A technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |