
Surface mount signal diode with 1A average rectified current and 100V reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and a maximum operating temperature of 150°C. This silicon diode is housed in an SMA package, measuring 4.5mm in length, 2.79mm in width, and 2.09mm in height. It offers a reverse recovery time of 50ns and is RoHS compliant.
Vishay US1B-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1A |
| Height | 2.09mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1B-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
