
High-performance signal diode with a 1A average rectified current and 200V reverse voltage rating. Features a low 15pF capacitance and a 50ns reverse recovery time. This surface-mount component is housed in an SMA package, measuring 4.5mm in length, 2.79mm in width, and 2.09mm in height. It offers a maximum forward surge current of 30A and operates across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay US1D-E3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay US1D-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1D-E3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
