The US1DHE3_A/I is a surface mount general purpose rectifier diode with a maximum reverse voltage of 200V and average rectified current of 1A. It features a reverse recovery time of 50ns and is compliant with AEC-Q101. The diode is packaged in a 200-pin R-PDSO-C2 package and is available in quantities of 7500 per reel. The US1DHE3_A/I is RoHS compliant and suitable for use in automotive applications.
Vishay US1DHE3_A/I technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 200 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.