The US1J/1 is a general purpose rectifier from Vishay with a maximum reverse voltage of 600V and an average rectified current of 1A. It features a capacitance of 10pF and a reverse recovery time of 75ns. The device is packaged in SMA and is rated for surface mount applications. The US1J/1 is not lead-free, containing lead in its construction.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |