
Surface mount switching diode with 600V repetitive reverse voltage and 1A average rectified current. Features a 75ns reverse recovery time, 30A maximum forward surge current, and a low 10pF capacitance. Operating temperature range from -55°C to 150°C. Packaged in tape and reel with 7500 units per reel.
Vishay US1J-E3/5AT technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1J-E3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
