Ultrafast Recovery Rectifier , DO-214AC/SMA, 800V, 1.00A, 75ns
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |