
Surface mount signal diode with 1A average rectified current and 800V maximum repetitive reverse voltage. Features a 1A forward current, 30A maximum surge current, and 75ns reverse recovery time. Operates across a temperature range of -55°C to 150°C. Packaged in SMA with a 2-pin configuration, this RoHS compliant component is ideal for signal rectification applications.
Vishay US1K-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1K-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
