DIODE FAST REC 800V 1A DO214AC
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |