
Surface mount signal diode with 1A average rectified current and 1kV maximum repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 75ns reverse recovery time. Operates across a temperature range of -55°C to 150°C, with a low capacitance of 10pF. Housed in a compact SMA package, this RoHS compliant component is supplied on tape and reel.
Vishay US1M-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay US1M-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
