The UXB02070F1000AC100 is a 100R thin film chip resistor from Vishay with a tolerance of 0.05%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The resistor is packaged in a conformal package and has an axial termination. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 100R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.05% |
| RoHS | Compliant |