The UXB02070F9091BC100 is a through-hole fixed resistor from Vishay with a resistance of 9.09kR and a tolerance of 0.1%. It is packaged in a ceramic case and features tin contact plating. The resistor has a diameter of 2.5mm and a length of 6.3mm, and is designed to operate within a temperature range of -20°C to 125°C. The part is RoHS compliant and suitable for use in a variety of applications.
Vishay UXB02070F9091BC100 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Resistance | 9.09kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.