
This 162K thin film resistor has a tolerance of 0.1% and a maximum voltage rating of 250V. It is available in an axial through hole package with dimensions 6.3mm in length and 2.5mm in diameter. Operating temperature range is from -20 to 125 degrees Celsius. The resistor is conformal coated and does not have a fail-safe fusible feature.
Vishay UXB02070G1623BCU00 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 162KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 250V |
| Technology | Thin Film |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay UXB02070G1623BCU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.