
The V10150C-E3/4W is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 150V. It has a maximum forward current of 10A and a maximum reverse current of 100uA. The device is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and available in a package quantity of 50.
Vishay V10150C-E3/4W technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V10150C-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
