Vishay V12P10HE3/87A technical specifications.
| Average Rectified Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | eSMP®, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V12P10HE3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
