The V2PM10-M3/H is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal configuration and is packaged in the DO-219AD format. This diode is designed for general purpose rectification applications and is constructed from a single silicon element.
Vishay V2PM10-M3/H technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.