The V40100CHM3/4W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum forward surge current of 250A and a maximum reverse voltage of 100V. The diode is packaged in a TO-220AB case and is mounted through a hole. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay V40100CHM3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 21mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V40100CHM3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.