
The V40100PG-E3/45 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 100V. It features a maximum forward surge current of 250A and a maximum forward current of 40A. The diode is packaged in a TO-247AD case and is mounted through a hole. It is lead free and RoHS compliant.
Vishay V40100PG-E3/45 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AD |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V40100PG-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
