
The V40150C-M3/4W is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 250uA. The device is packaged in a TO-220-3 case and is mounted through a hole. It is compliant with RoHS regulations and is part of the TMBS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay V40150C-M3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V40150C-M3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
