Cap Film 0.082uF 100V PET 10% (4.88 X 15.88mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.88 X 15.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |