
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPA, 2 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 450uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.001129oz |
| RoHS | Compliant |