
The V60100C-E3/45 is a 100V general purpose rectifier from Vishay, rated for 60A average rectified current and 320A surge current. It features a TO-220AB package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The TMBS series is a line of rectifiers from Vishay, known for their high current handling capabilities and reliability.
Vishay V60100C-E3/45 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 320A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMBS® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay V60100C-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
