Vishay V60100C-M3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V60100C-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.