
The V60100PW-M3/4W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum forward current of 60A and a maximum reverse voltage of 100V. The diode is available in a through hole package and is RoHS compliant. It is not radiation hardened and is available in a quantity of 50 per package, packaged in rail/tube packaging.
Vishay V60100PW-M3/4W technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V60100PW-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.