Cap Film 4uF 250V PP 10% (20.4 X 44.5mm) Axial 0.016 Ohm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.016Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.4 X 44.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |