The Vishay V730P823X9400 is a film capacitor with a capacitance of 0.082uF and a working voltage of 400VDC. It has a tolerance of 10% and is rated for operation between -55°C and 85°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 8.1 X 19 in size.
Vishay V730P823X9400 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.1 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.