The Vishay V730P825X9100 is a film capacitor with a capacitance of 8.2uF and a voltage rating of 100VDC. It has a tolerance of 10% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -55 to 85 degrees Celsius.
Vishay V730P825X9100 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.013Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.9 X 44.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.