Cap Film 8.2uF 250V PP 10% (24.5 X 57.2mm) Axial 0.014 Ohm 85°C
Vishay V730P825X9250 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.014Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 24.5 X 57.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.