
The V8P12-M3/86A is a TO-277A surface mount rectifier diode with an average rectified current of 8A and a maximum reverse voltage of 120V. It operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q101. The diode is packaged in a tape and reel format with 1500 units per package.
Sign in to ask questions about the Vishay V8P12-M3/86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay V8P12-M3/86A technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-277A |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 6mA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Voltage (DC) | 120V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, eSMP®, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay V8P12-M3/86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.