The V9420-114-0700P is a vented gage pressure sensor with a pressure range of 0 to 10,000 psi. It operates within a temperature range of -30 to 90 degrees Celsius. The device is designed for use with a typical operating supply voltage of 15, 18, or 24 volts. The pressure sensor features an IP68 rating and is suitable for use in media such as gas. It has a 2-pin electrical termination and is manufactured by Vishay.
Vishay V9420-114-0700P technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.